Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU9M18MB230
Order Code3130867
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €173.200 |
Price for:Each
Minimum: 1
Multiple: 1
€173.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU9M18MB230
Order Code3130867
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max2m
Sensing Distance Max2m
Sensor Output TypeSPST-NC
Sensing MethodPolarized Retroreflective
Product RangeOsiSense XU Series
Supply Voltage DC Min24V
Connection MethodCable
Supply Voltage Min24V
Supply Voltage DC Max240V
Supply Voltage Max240V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
SPST-NC
Product Range
OsiSense XU Series
Connection Method
Cable
Supply Voltage DC Max
240V
SVHC
To Be Advised
Sensing Distance Max
2m
Sensing Method
Polarized Retroreflective
Supply Voltage DC Min
24V
Supply Voltage Min
24V
Supply Voltage Max
240V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
Product traceability