Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT7C40PC440
Order Code3131135
Product RangeOsiSense XT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT7C40PC440
Order Code3131135
Product RangeOsiSense XT Series
Technical Datasheet
Sensing Distance Max15mm
Sensing Range Max15mm
Sensor Output TypePNP
Supply Voltage DC Min12V
Supply Voltage DC Max48V
Product RangeOsiSense XT Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
15mm
Sensor Output Type
PNP
Supply Voltage DC Max
48V
SVHC
To Be Advised
Sensing Range Max
15mm
Supply Voltage DC Min
12V
Product Range
OsiSense XT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228