Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT218A1NAL2
Order Code3131128
Product RangeOsiSense XT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT218A1NAL2
Order Code3131128
Product RangeOsiSense XT Series
Technical Datasheet
Thread Size - MetricM18 x 1
Sensing Distance Max8mm
Sensing Range Max8mm
Sensor Output TypeNPN
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeOsiSense XT Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M18 x 1
Sensing Range Max
8mm
Supply Voltage DC Min
12V
Product Range
OsiSense XT Series
Sensing Distance Max
8mm
Sensor Output Type
NPN
Supply Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119