Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS7G12MA230
Order Code2847763
Product RangeXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €116.300 |
5+ | €113.970 |
10+ | €111.650 |
25+ | €109.320 |
50+ | €107.000 |
Price for:Each
Minimum: 1
Multiple: 1
€116.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS7G12MA230
Order Code2847763
Product RangeXS Series
Technical Datasheet
Sensing Range Max2mm
Supply Voltage DC Min24V
Supply Voltage DC Max210V
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
2mm
Supply Voltage DC Max
210V
SVHC
To Be Advised
Supply Voltage DC Min
24V
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.866361