Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €77.020 |
5+ | €71.800 |
10+ | €70.630 |
25+ | €69.450 |
50+ | €68.060 |
Product Information
Product Overview
The XS608B1NAL2 from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS6 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 51mm size, fixed body, flush mountable detector, stainless steel material, pre-cable (L = 2m)
- Discrete output signal, 3-wire wiring technique, 1 NO discrete output function, small size
- 2.5mm nominal sensing distance, DC output circuit type, cylindrical M8 sensor design, M8 x 1 thread
- 0 to 2mm operating zone, 1 to 15% of Sr differential travel, PvR wire insulation material
- Rated supply voltage from 12VDC to 48VDC with reverse polarity protection, weight is 0.035Kg
- NPN discrete output, switching capacity is <lt/>= 200mA DC with overload and short-circuit protection
- IP67 conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, stainless steel 303 enclosure material
- <lt/>= 2.5KHz switching frequency, <lt/>= 10mA (no-load) current consumption
- CE marked, UL and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
2.5mm
NPN
48V
To Be Advised
M8 x 1
12V
XS Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate