Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €99.060 |
5+ | €92.350 |
10+ | €90.840 |
25+ | €89.320 |
50+ | €87.530 |
Product Information
Product Overview
The XS2M12KP340D from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS2 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 66mm size, fixed body, non flush mountable detector, metal material, 4 pin M12 male connector
- Discrete output signal, 4-wire wiring technique, 1 NO or 1 NC programmable discrete output function
- 4mm nominal sensing distance, DC output circuit type, cylindrical M12 sensor design, M12 x 1 thread
- 0 to 3.2mm operating zone, 1 to 15% of Sr differential travel
- Rated supply voltage from 12VDC to 24VDC with reverse polarity protection, weight is 0.025Kg
- PNP, NPN discrete output, switching capacity is <lt/>= 200mA with overload and short-circuit protection
- IP67 conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, nickel plated brass enclosure material
- <lt/>= 5KHz switching frequency, 0 to 10mA (no-load) current consumption, small size
- CE marked, UL and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
Inductive Proximity Sensor
70°C
M12 x 1
-
4mm
12VDC
4-Wire, NPN / PNP, NO / NC
4 Pin M12 Connector
IP67
XS Series
4mm
-
NPN / PNP
12V
24V
24VDC
Cylindrical M12 Thread
Brass
-25°C
To Be Advised
Alternatives for XS2M12KP340D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate