Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLR250M1P26
Order Code3112830
Product RangeXMLR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €577.960 |
Price for:Each
Minimum: 1
Multiple: 1
€577.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLR250M1P26
Order Code3112830
Product RangeXMLR Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor Output TypePNP
Operating Pressure Min0bar
Voltage Rating24VDC
Operating Pressure Max250bar
Pressure Port Size1/4"-18
Port Style1/4" - 18 NPT
Transducer Connection / Termination4 Pin M12 Connector
Supply Current50mA
Supply Voltage Min17VDC
Supply Voltage Max33VDC
Output Interface-
Sensor Output TypeAnalogue, Digital
Housing Material316L Stainless Steel, Polyacrylamide
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeXMLR Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Sensor Output Type
PNP
Voltage Rating
24VDC
Pressure Port Size
1/4"-18
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Min
17VDC
Media Type
Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Sensor Output Type
Analogue, Digital
Operating Temperature Min
-20°C
Product Range
XMLR Series
Pressure Port Type
NPT Female
Operating Pressure Min
0bar
Operating Pressure Max
250bar
Port Style
1/4" - 18 NPT
Supply Current
50mA
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
316L Stainless Steel, Polyacrylamide
Operating Temperature Max
80°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181