Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €432.000 |
5+ | €417.830 |
10+ | €409.470 |
25+ | €401.120 |
50+ | €392.760 |
Product Information
Product Overview
The OsiSense XMLR series Electronic Pressure Sensor are used for pressure control of hydraulic oils, fresh water, air and refrigerant fluids. Depending on the model, XMLR sensors are available with different configurations in order to meet the highest number of requirements proportional to the measuring range, one analogue output and one switching output, PNP or NPN type, b two switching outputs, PNP or NPN type, b one analogue output (4…20mA) and two switching outputs, PNP or NPN type. They are particularly suitable for moulding and thermoforming presses, injection machines, pneumatic systems and assembly machinery, hydraulic systems of lifting and handling equipment, pumping and fresh water treatment.
- Pressure ranges (-1 to 600bar)
- Compact and robust
- 4 or 5-pin M12 male connector
- 4-digit 7-segment Display and LED indicator for pressure unit and output state
- Navigation keys for setting and configuring the menus
- Fluid entry - G 1/4 female, 1/4"-18NPT female or SAE 7/16-20UNF female
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Differential
PNP
0bar
24VDC
G1/4
4 Pin M12 Connector
33VDC
-
316L Stainless Steel, Polyacrylamide
80°C
To Be Advised
BSPP Female
Differential
10bar
G1/4 (1/4" BSP)
50mA
17VDC
Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Analogue, Digital
-20°C
XMLR Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate