Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLPM60RC23F
Order Code2915053
Product RangeOsiSense XM Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €123.520 |
Price for:Each
Minimum: 1
Multiple: 1
€123.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLPM60RC23F
Order Code2915053
Product RangeOsiSense XM Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Operating Pressure Min-14.5psi
Operating Pressure Max60psi
Voltage Rating24VDC
Port Style1/4" - 18 NPT
Pressure Port Size1/4"-18
Transducer Connection / TerminationDIN Connector
Supply Current23mA
Supply Voltage Min7VDC
Supply Voltage Max33VDC
Media TypeAir, Fresh Water, Gas, Hydraulic Oil
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Sensor Output Type
Analogue
Operating Pressure Max
60psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
DIN Connector
Supply Voltage Min
7VDC
Media Type
Air, Fresh Water, Gas, Hydraulic Oil
Sensor Output Type
Analogue
Operating Temperature Min
-30°C
Product Range
OsiSense XM Series
Pressure Port Type
NPT Male
Operating Pressure Min
-14.5psi
Voltage Rating
24VDC
Pressure Port Size
1/4"-18
Supply Current
23mA
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09344