Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLPM00RC73F
Order Code2915047
Product RangeXMLP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLPM00RC73F
Order Code2915047
Product RangeXMLP Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Operating Pressure Min-14.5psi
Operating Pressure Max0psi
Voltage Rating24VDC
Port Style1/4" - 18 NPT
Pressure Port Size1/4"-18
Transducer Connection / TerminationConnector
Supply Current7mA
Supply Voltage Min12VDC
Supply Voltage Max33VDC
Media TypeAir, Fresh Water, Gas, Hydraulic Oil
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeXMLP Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Analogue
Operating Pressure Max
0psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Connector
Supply Voltage Min
12VDC
Media Type
Air, Fresh Water, Gas, Hydraulic Oil
Sensor Output Type
Analogue
Operating Temperature Min
-30°C
Product Range
XMLP Series
Pressure Port Type
NPT Male
Operating Pressure Min
-14.5psi
Voltage Rating
24VDC
Pressure Port Size
1/4"-18
Supply Current
7mA
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95