Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2110L1
Order Code2663429
Product RangeOsiSense XC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €65.550 |
5+ | €64.240 |
10+ | €62.930 |
Price for:Each
Minimum: 1
Multiple: 1
€65.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2110L1
Order Code2663429
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max6A
Contact Voltage AC Max240V
Operating Force Max0.06N-m
Product RangeOsiSense XC Series
Contact Current DC Max6A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XCMD2110L1 is a 1NC+1NO snap-action Limit Switch with metal end plunger actuator, 1m cable and removable cable connector. It is suitable for materials handling, conveying, machining, service sector, food and beverage.
- Fixed body type
- Plunger head
- On end switch actuation
- Vertical approach 1 direction
- 6A by gG cartridge fuse Short-circuit protection
- IP66/IP67/IP68/IK04 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
6A
Operating Force Max
0.06N-m
Contact Current DC Max
6A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166