Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCC1510PS11X
Order Code3130351
Product RangeOsiSense XCC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCC1510PS11X
Order Code3130351
Product RangeOsiSense XCC
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1024PPR
Push SwitchWithout Push Switch
Encoder OutputRS422
Product RangeOsiSense XCC
Rotational Speed Max9000rpm
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length19mm
Shaft Diameter10mm
Supply Voltage Min4.75V
Supply Voltage Max30V
Operating Temperature Min-30°C
Operating Temperature Max100°C
IP RatingIP65
TerminationM23 Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1024PPR
Encoder Output
RS422
Rotational Speed Max
9000rpm
Shaft Type
D Type Flatted End
Shaft Diameter
10mm
Supply Voltage Max
30V
Operating Temperature Max
100°C
Termination
M23 Connector
Encoder Type
Incremental
Push Switch
Without Push Switch
Product Range
OsiSense XCC
No. of Channels
3Channels
Shaft Length
19mm
Supply Voltage Min
4.75V
Operating Temperature Min
-30°C
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464