Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXAPM2502H29
Order Code3729369
Product RangeHarmony XAP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXAPM2502H29
Order Code3729369
Product RangeHarmony XAP
Technical Datasheet
Enclosure MaterialZinc Alloy
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColourBlue
External Height - Metric130mm
External Width - Metric80mm
External Depth - Metric74.5mm
IP RatingIP65, IP69, IP69K
NEMA Rating-
External Height - Imperial5.12"
External Width - Imperial3.15"
External Depth - Imperial2.93"
Product RangeHarmony XAP
Technical Specifications
Enclosure Material
Zinc Alloy
Cutout Diameter
22mm
External Height - Metric
130mm
External Depth - Metric
74.5mm
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Harmony XAP
No. of Switch Holes
2Holes
Cover / Base Colour
Blue
External Width - Metric
80mm
IP Rating
IP65, IP69, IP69K
External Height - Imperial
5.12"
External Depth - Imperial
2.93"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94