Print Page
HDO4K-AUDIOBUS TD
Test License Key Upgrade, Audiobus Trigger and Decode Option
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-AUDIOBUS TD
Order Code4656262
Product RangeHDO4000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2,735.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€2,735.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-AUDIOBUS TD
Order Code4656262
Product RangeHDO4000 Series
Technical Datasheet
Accessory TypeAudiobus Trigger and Decode Option
Product RangeHDO4000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HDO4K-AUDIOBUS TD is an AUDIO bus trigger and decode option for HDO4000 series oscilloscopes. The serial Audio bus trigger, decode, and graph package provides all the tools needed to properly analyse and debug digital audio buses. Teledyne LeCroy’s solution addresses the I2S, LJ, RJ, and TDM variations of the audio bus standard.
- Display digital audio serial data as an analogue waveform
 - Hex, binary, decimal and dB decoding
 - Color-coded decode overlaid on the waveform is intuitive and easy to read
 - Powerful and flexible conditional DATA triggering
 - Trigger on glitch, clip, and mute
 - Decode information expands as the time base is adjusted or zoomed
 - Convenient table displays up to 4 channels with quick “zoom to message” capability
 - Quick search capability for specific messages
 - Decode up to 4 simultaneous traces, including both right and left channels
 - Decode does not require clock trace to be displayed
 
Technical Specifications
Accessory Type
Audiobus Trigger and Decode Option
Product Range
HDO4000 Series
For Use With
Teledyne Lecroy HDO4000 Series High Definition Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001