| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,950.000 |
Product Information
Product Overview
TAP1500 G5 is a 5 year Gold Care service plan - premium care for TAP1500 active probes. During repair periods, Gold Care customers are entitled to a free loaner unit that is of equal or higher performance as product being repaired. To minimize downtime, loaner units are shipped within 48hrs of initiation of service. The Gold Care Plan provides a seamless ownership experience without incurring additional service-related costs over the plan coverage period. Repair costs for ESD and EOS events are handled free of charge. To further reduce downtime, Gold Care instruments are placed at the front of the queue once they reach our service centre. Products are returned in like-new condition. When necessary, a factory certified calibration is included at no additional charge. Online tools are provided for added visibility as your instruments progress through the service process.
- 5 year protection plan (G5)
- Extension of standard product warranty
- Protection from manufacturer defects
Technical Specifications
Complete Gold Care Plan
Tektronix TAP1500 1.5GHz Active Probes
-
5 Years
Access to a Loaner Product During Repair or Advance Exchange To Reduce Downtime, ESD/EOS
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate