Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,460.000 |
Product Information
Product Overview
2230-60-3 is a 2230 series programmable 3-channel power supply. It provides 375W power in a space-saving 2U high, half-rack width enclosure to power automotive circuits, LED drivers, power supplies, power ICs, and other high-power circuits. It is a linear power supply with low noise, minimizing its impact on the device-under-test (DUT). Each channel has a rectangular output characteristic to enable obtaining the full current at the maximum voltage so that the 2230-60-3 can supply 60V to a 3A load.
- Two 60V, 3A channels and one 5V, 3A channel
- All channels are independently controlled and are isolated to power a wide range of test setups
- All channels have remote sensing so the programmed voltage is accurately applied to the load
- Set and monitor output voltages with 0.03% basic accuracy and 1 mV resolution
- Monitor load current with 0.1% basic accuracy and 1 mA resolution
- Low noise, linear regulation with less than 1mVrms ripple and noise
- V & I o/ps of 3 channels are displayed simultaneously for immediate observation of each output state
- USB and RS-232 interfaces and rear panel connections for automated test convenience
- Dimension is 104.2mm high x 225.3mm wide x 481.1mm deep (4.10" x 8.87" x 18.94")
- 3 year warranty
Contents
Programmable 3-channel power supply, 2230G-HRM harmonic reduction module, Screw terminal block, USB cable, Line cord, Power cord, Traceable calibration certificate, Warranty.
Technical Specifications
Programmable
0V
0A
375W
-
2230 Series
No SVHC (21-Jan-2025)
3 Output
60V
3A
-
3 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate