Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part No2230-30-3
Order Code4683848
Product Range2230 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,040.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,040.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part No2230-30-3
Order Code4683848
Product Range2230 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating195W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product Range2230 Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2230-30-3 is a 2230 series programmable 3-channel power supply. It provides 195W power in a space-saving 2U high, half-rack width enclosure to power automotive circuits, LED drivers, power supplies, power ICs, and other high-power circuits. It is a linear power supply with low noise, minimizing its impact on the device-under-test (DUT).
- Two 30V, 3A channels and one 5V, 3A channel
- All channels are independently controlled and are isolated to power a wide range of test setups
- All channels have remote sensing so the programmed voltage is accurately applied to the load
- Set and monitor output voltages with 0.03% basic accuracy and 1 mV resolution
- Monitor load current with 0.1% basic accuracy and 1 mA resolution
- Low noise, linear regulation with less than 1mVrms ripple and noise
- V & I o/ps of 3 channels are displayed simultaneously for immediate observation of each output state
- USB and RS-232 interfaces and rear panel connections for automated test convenience
- Dimension is 104.2mm high x 225.3mm wide x 481.1mm deep (4.10" x 8.87" x 18.94")
- 3 year warranty
Contents
Programmable 3-channel power supply, Screw terminal block, USB cable, Line cord, Power cord, Traceable calibration certificate, Warranty.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
195W
Supply Voltage Max
-
Product Range
2230 Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3