Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No1022M-20M-F-106
Order Code7256164
Product Range1022 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €174.060 |
5+ | €168.160 |
10+ | €162.650 |
25+ | €159.400 |
50+ | €156.140 |
Price for:Each
Minimum: 1
Multiple: 1
€174.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No1022M-20M-F-106
Order Code7256164
Product Range1022 Series
Technical Datasheet
Load Capacity20kg
Load Cell TypeSingle-Point
Weight Capacity20kgf
Supply Voltage10VDC
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range1022 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1022M-20M-F-106 from Vishay is a single point aluminium load cell. This low profile single point load cell is designed for direct mounting in low cost weighing platforms. Its small physical size combined with high accuracy and aluminium construction makes this low cost load cell ideally suited for retail, bench and counting scales. Using 1022 load cells simplifies scale construction which results in significant parts and labour savings.
- Load capacity is 20kg
- Only 22mm high
- Single point 350 x 350mm platform
- IP66 protection standard
- OIML R60 and NTEP approved
- FM approval
- Symmetric configuration available
- Operating temperature range from -20°C to 70°C
- Input impedance is 415ohm
Applications
Consumer Electronics
Technical Specifications
Load Capacity
20kg
Weight Capacity
20kgf
Excitation Voltage Min
10VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
500mm
Operating Temperature Min
-20°C
Product Range
1022 Series
Load Cell Type
Single-Point
Supply Voltage
10VDC
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
19.7"
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2