Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2368-2
Order Code1691602
Technical Datasheet
Wipe MaterialMicrofibre Terry Cloth
Wipe Width0
Wipe Length406.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Wipe Material
Microfibre Terry Cloth
Wipe Length
406.4mm
SVHC
To Be Advised
Wipe Width
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134