Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No2306-1000
Order Code2764616
Product Range2306 Series
Technical Datasheet
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €382.560 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€382.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2306-1000
Order Code2764616
Product Range2306 Series
Technical Datasheet
Tip MaterialFoam
Swab Tip Size5"
Handle Length5"
Handle MaterialPP (Polypropylene)
Product Range2306 Series
Technical Specifications
Tip Material
Foam
Handle Length
5"
Product Range
2306 Series
Swab Tip Size
5"
Handle Material
PP (Polypropylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45152