Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2020-1
Order Code1656839
Technical Datasheet
Overall Length197mm
Width6.35mm
Bristle MaterialHorse Hair
Handle MaterialWood Laminate
Product Range-
Product Overview
All of the wood used in the construction of our wooden brush handles and brush backs is hardwood or high grade plywood.
- High quality
- Bristles securely stabled to prevent bristle loss
- Eliminate contamination due to bristle loss
- Wood laminate, strong & economical
Applications
Maintenance & Repair
Technical Specifications
Overall Length
197mm
Bristle Material
Horse Hair
Product Range
-
Width
6.35mm
Handle Material
Wood Laminate
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876