Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1808-100F
Order Code3922513
Product RangeTechspray - 18xx Series
No Longer Manufactured
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1808-100F
Order Code3922513
Product RangeTechspray - 18xx Series
Braid MaterialFlux Coated Copper
Width0.9mm
Length30m
Product RangeTechspray - 18xx Series
Product Overview
Pro-Wick desoldering braid for the fastest wicking action, rosin flux coated braid is ideal for high volume PCB production/repair environments.
- ESD-safe spool
- White colour
- Fastest wicking action
- Exceeds MIL-F-14256, Type R
Technical Specifications
Braid Material
Flux Coated Copper
Length
30m
SVHC
No SVHC (12-Jan-2017)
Width
0.9mm
Product Range
Techspray - 18xx Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05307