Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23234C0001X006
Order Code3106784
Product RangePower Relay B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €10.540 |
10+ | €9.960 |
25+ | €9.720 |
50+ | €9.450 |
100+ | €7.900 |
250+ | €7.430 |
Price for:Each
Minimum: 1
Multiple: 1
€10.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23234C0001X006
Order Code3106784
Product RangePower Relay B Series
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangePower Relay B Series
Contact Voltage DC Nom12V
Coil Resistance85ohm
Contact MaterialSilver Alloy
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
35A
Relay Mounting
Panel Mount
Product Range
Power Relay B Series
Coil Resistance
85ohm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability