Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
4+ | €2,994.000 |
Price for:Reel of 1
Minimum: 4
Multiple: 4
€11,976.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTR16-16-0
Order Code3236666
Jacket MaterialPolyolefin
Jacket ColourBlack
Wire Gauge-
Conductor Area CSA16mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size19 x 27AWG
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter7.4mm
Approval SpecificationBS 5099, IEC 60228 Class 6
Product Range-
Technical Specifications
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
19 x 27AWG
Conductor Material
Tinned Copper
Approval Specification
BS 5099, IEC 60228 Class 6
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Black
Conductor Area CSA
16mm²
Reel Length (Metric)
100m
Voltage Rating
1kV
External Diameter
7.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001