Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.850 |
10+ | €21.960 |
25+ | €20.590 |
Price for:Each
Minimum: 1
Multiple: 1
€25.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62135501-020
Order Code3358534
Technical Datasheet
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCTo Be Advised
Product Overview
- M12 single ended cable assembly for Profibus applications
- M12 B code 2 male straight connector on one end and other end is free
- PUR flex/drag chain 24AWG violet colour shielded cable
- 250V/4A rating
- IP67 rated
- Maximum signal transmission
- Reduced noise and interference
Technical Specifications
Connector to Connector
M12 Straight Plug to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector Type A
M12 Plug
No. of Positions
2 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149776
Product traceability