Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9AS1D14-24
Order Code1629061
Product RangeT9A Series
Also Known As6-1423091-3, T9AS1D14-24
Technical Datasheet
453 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.970 |
10+ | €5.040 |
25+ | €4.730 |
100+ | €4.360 |
500+ | €4.120 |
Price for:Each
Minimum: 1
Multiple: 1
€5.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9AS1D14-24
Order Code1629061
Product RangeT9A Series
Also Known As6-1423091-3, T9AS1D14-24
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current30A
Product RangeT9A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Indium Oxide
Coil Resistance576ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T9A series 30A PCB or panel-mount General Purpose Power Relay with 30A switching in 1-form-A (NO) and 20A in 1-form-C (CO). It meets UL 508 and 873 spacing - 3.18mm through air and 6.36mm over surface.
- Plastic sealed case available
- UL class-F insulation system standard
- Option for load connections via 0.25" (6.35mm) QC terminals
Applications
Industrial, Power Management, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
576ohm
SVHC
No SVHC (27-Jun-2024)
Coil Voltage
24VDC
Product Range
T9A Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Indium Oxide
Approvals & Standards
CSA, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002038
Product traceability