Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4110412041-000
Order Code2912981
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialBrass Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
B Coded
Contact Material
Bronze
Current Rating
4A
SVHC
Lead (19-Jan-2021)
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
Product traceability