Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.490 |
10+ | €7.500 |
25+ | €7.040 |
100+ | €6.380 |
250+ | €5.980 |
500+ | €5.690 |
Product Information
Product Overview
T4070014041-001 is a 4-position, M8, circular connector for machine industrial automation and control applications that provides a solution for the increasing need for sensor connections that safely and reliably secure communication in industrial environments. This connector system also finds applications outside of its traditional industries where a compact reliable connection system with environmental protection is required. This system and broad industrial communications portfolio offer time-tested reliability that meets industry standards. Whether it is for controllers and sensors or robotics and moulding machines, the connector system offers users a solution that is time-saving, error-reduced, and without the use of tools.
- Plug circular connector type, metal shell type
- 30V AC operating voltage
- Silicone peripheral seal, silicone O-ring, nickel shell plating
- Black colour, polyamide 67 GF30 circular connector insulation material
- 3A maximum contact current rating
- Threaded coupling mating retention, panel mount
- Circular connector shell size is 12.6
- 200mm pigtail length, 24AWG wire size
- IP67 IP water sealing level, UL 94HB UL flammability rating
- Operating temperature range from -40 to 85°C
Technical Specifications
M8 Plug
4 Positions
7.87"
Lead (21-Jan-2025)
Free End
200mm
T407 Series
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate