Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062213004-005
Order Code3105821
Product RangeT406 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.950 |
| 5+ | €35.830 |
| 10+ | €29.690 |
| 25+ | €26.620 |
| 50+ | €24.570 |
| 100+ | €23.900 |
Price for:Each
Minimum: 1
Multiple: 1
€40.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062213004-005
Order Code3105821
Product RangeT406 Series
Technical Datasheet
Connector Type A90° M8 Plug
Connector Type AM8 Sensor Right Angle 4 Position Plug
Connector Type BM8 Receptacle
Connector Type BM8 Sensor Straight 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeT406 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
90° M8 Plug
Connector Type B
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (25-Jun-2025)
Connector Type A
M8 Sensor Right Angle 4 Position Plug
Connector Type B
M8 Sensor Straight 4 Position Receptacle
Cable Length - Metric
5m
Product Range
T406 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability