Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.300 |
10+ | €5.520 |
100+ | €5.000 |
250+ | €4.810 |
500+ | €4.520 |
1000+ | €4.300 |
Price for:Each
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT3609250102-000
Order Code3787945
Technical Datasheet
Product Range-
Thread Size - MetricM25 x 1.5
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min-
Cable Diameter Max18.4mm
IP / NEMA RatingIP68
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
-
IP / NEMA Rating
IP68
Thread Size - Metric
M25 x 1.5
Gland Colour
-
Cable Diameter Max
18.4mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability