Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2193501035-000
Order Code2908732
Product RangeHCM350 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 8+ | €59.930 |
| 25+ | €57.940 |
| 50+ | €53.670 |
| 100+ | €51.400 |
| 250+ | €49.700 |
Price for:Each
Minimum: 8
Multiple: 8
€479.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2193501035-000
Order Code2908732
Product RangeHCM350 Series
Technical Datasheet
Product RangeHCM350 Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating350A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
HCM350 Series
Wire Size AWG Max
-
Current Rating
350A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07371