Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2080052201-000
Order Code2919008
Product RangeHQ
Technical Datasheet
105 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.310 |
10+ | €4.410 |
100+ | €3.850 |
250+ | €3.480 |
500+ | €3.210 |
1000+ | €3.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2080052201-000
Order Code2919008
Product RangeHQ
Technical Datasheet
Product RangeHQ
Heavy Duty Connector TypeInsert
No. of Contacts5Contacts
No. of Contacts5 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
Wire Size AWG Max12AWG
Wire Size AWG Min26AWG
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
HQ
No. of Contacts
5Contacts
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Wire Size AWG Max
12AWG
SVHC
Lead (21-Jan-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
5 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
26AWG
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01356
Product traceability