Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1329031111-000
Order Code3217178
Product RangeHDC Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
80+ | €4.570 |
500+ | €4.160 |
1000+ | €3.690 |
2500+ | €3.330 |
Price for:Each
Minimum: 80
Multiple: 80
€365.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1329031111-000
Order Code3217178
Product RangeHDC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialPC (Polycarbonate) Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithAMP HDC Series Heavy Duty Connectors
Product RangeHDC Series
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
AMP HDC Series Heavy Duty Connectors
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
3A
Product Range
HDC Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01506
Product traceability