Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0550-P04
Order Code130734
Product RangeT01 Series
Technical Datasheet
194 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.800 |
5+ | €40.970 |
10+ | €37.140 |
25+ | €33.910 |
50+ | €31.710 |
100+ | €31.080 |
Price for:Each
Minimum: 1
Multiple: 1
€44.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0550-P04
Order Code130734
Product RangeT01 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeT01 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
Product Overview
The T01-0550-P04 is a 4-position male shielded subminiature Circular Connector with pin type contacts, CuZn shell, soldering termination and 24AWG wire size. The TRIAD 01 subminiature circular connector system can be used for applications where shielding is requirement. Beside the excellent shielding properties of TRIAD 01 there is also a good resistant against UV beams because of the OPTALOY® plating for all metal shell parts. TRIAD 01 is a liquid- and dust-tight system according to IP65 protection class (DIN 40050).
- 60VAC Operating voltage
- <lt/>3mΩ Contact resistance
- <gt/>500 Mating cycles
- UL94V-2 PBT dielectric of insert
Applications
Communications & Networking
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
-
SVHC
Lead (21-Jan-2025)
Product Range
T01 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014