Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSSOB001V1LH
Order Code4157923
Product RangeSSO Series
Also Known As5001017-F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | €112.310 |
Price for:Each
Minimum: 60
Multiple: 60
€6,738.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSSOB001V1LH
Order Code4157923
Product RangeSSO Series
Also Known As5001017-F
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeWeld Ring
Operating Pressure Min-1bar
Operating Pressure Max1bar
Pressure Port SizeG1/8
Supply Current1.5mA
Transducer Connection / TerminationFlex Strip
Supply Voltage Min-
Supply Voltage Max-
Media TypeCorrosive Liquid, Gas
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSSO Series
Product Overview
SSOB001V1LH is a SSO series compansated stainless steel prerssure sensor. This pressure sensor is calibrated and temperature compensated. The stainless-steel construction allows for high media compatibility with corrosive liquids and gases. It can be modified according to customer specific requirements. Quality management system according to EN ISO 13485 and EN ISO 9001. Media compatibility is with wetted materials: stainless steel 316/316 L. Applications include industrial measurement, industrial control, medical devices and medical instrumentation.
- Rugged stainless-steel isolated package
- Supply current is 2mA
- Operating temperature range from -40 to +125°C
- Operating pressure range from -1 to 1bar (14.50psi)
- 60mV to 90mV full scale span
- Vacuum / gauge pressure mode
- Flex strip electrical connection, high grade
- Weld ring housing
Technical Specifications
Pressure Type
Vacuum
Operating Pressure Min
-1bar
Pressure Port Size
G1/8
Transducer Connection / Termination
Flex Strip
Supply Voltage Max
-
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
Weld Ring
Operating Pressure Max
1bar
Supply Current
1.5mA
Supply Voltage Min
-
Media Type
Corrosive Liquid, Gas
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
SSO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0253
Product traceability