Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €30.350 |
10+ | €27.310 |
25+ | €24.830 |
100+ | €23.550 |
270+ | €22.760 |
Product Information
Product Overview
SRS2-113-D018-11 is a SRS2 force guided relay (IEC/EN61810-3 type A) for safety applications with limited space. The just 210mW coil power consumption helps allow a dense arrangement in hot environments. The NO contact can switch 2A/ 250V AC or 6A/ 24V AC/DC and is linked to a monitoring NC contact with a diagnostic coverage of 99% (IEC 61508-2). Applications include safety relay modules, safety controllers, programmable logic controllers (PLC’s), machines, presses, robots, emergency shut-off, light barriers, elevator and escalator safety control, railway level crossings and signalling.
- Slim 2 pole relay with force guided relay according to type A of IEC/EN 61810-3 (EN50205)
- 1 form A (NO) + 1 form B (NC) contacts
- 28 x 6 x 15.5mm small size
- Polarized magnet system with small coil power consumption (210mW)
- Reinforced insulation between NO and NC–circuit and between NO and relay coil
- Vertical - pin straight
Technical Specifications
18VDC
SRS2 Series
6A
24V
Silver Tin Oxide, Silver Copper Nickel Gold
No SVHC (21-Jan-2025)
SPST-NO, SPST-NC
Through Hole
PC Pin
24V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate