Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.080 |
| 10+ | €27.070 |
| 25+ | €24.610 |
| 100+ | €23.330 |
| 270+ | €22.560 |
Product Information
Product Overview
SRS2-113-D004-12 is a SRS2 force guided relay (IEC/EN61810-3 type A) for safety applications with limited space. The just 210mW coil power consumption helps allow a dense arrangement in hot environments. The NO contact can switch 2A/ 250V AC or 6A/ 24V AC/DC and is linked to a monitoring NC contact with a diagnostic coverage of 99% (IEC 61508-2). Applications include safety relay modules, safety controllers, programmable logic controllers (PLC’s), machines, presses, robots, emergency shut-off, light barriers, elevator and escalator safety control, railway level crossings and signalling.
- Slim 2 pole relay with force guided relay according to type A of IEC/EN 61810-3 (EN50205)
- 1 form A (NO) + 1 form B (NC) contacts
- 28 x 6 x 15.5mm small size
- Polarized magnet system with small coil power consumption (210mW)
- Reinforced insulation between NO and NC–circuit and between NO and relay coil
- Horizontal - pin bent outwards
Technical Specifications
4.5VDC
SRS2 Series
6A
24V
Silver Tin Oxide, Silver Copper Nickel Gold
No SVHC (21-Jan-2025)
SPST-NO, SPST-NC
Through Hole
PC Pin, Right Angle
24V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate