Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSRS MULTI
Order Code4378443
Product RangeSRS Series
Also Known As2448327-1
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €315.780 |
Price for:Each
Minimum: 1
Multiple: 1
€315.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSRS MULTI
Order Code4378443
Product RangeSRS Series
Also Known As2448327-1
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangeSRS Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew Clamp
Contact Voltage AC Nom250V
Contact Voltage DC Nom125V
Contact Material-
IP RatingIP20, IP2X
SVHCNo SVHC (27-Jun-2024)
Product Overview
SRS MULTI is a SRS series safety, multifunction interface relay. It allows four different operating modes offering the possibility to connect and control different types of safety devices, including safety light curtains, solid-state-output devices (i.e. ID safety switches), dual-channel emergency stops, two-hand controls, safety photocells.
- Safety functions selectable via rotary switch
- System test input (for type 2 light curtains)
- Rail fastening according to EN 50022-35
- IP 20 for housing, IP 2X for terminal block
- 16 terminals blocks connections type, 250VAC/125VDC max contact switching voltage
- 24 ± 20%VDC power supply voltage, 15G's, 10 to 2000Hz vibration resistance range
- 6AC/DC max switching current, DIN rail product mount type
- 66 Nylon housing material
- 99mm height, .89mm width, 113.5mm depth
- 20 years shell life, operating temperature range from -30 to 55°C
Technical Specifications
Coil Voltage
24VDC
Product Range
SRS Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw Clamp
Contact Voltage DC Nom
125V
IP Rating
IP20, IP2X
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
Product traceability