Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1415060-1
Order Code1770631
Product RangeSR6Z Series
Also Known AsSR6ZA730
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €151.930 |
10+ | €132.940 |
26+ | €110.150 |
100+ | €107.950 |
Price for:Each
Minimum: 1
Multiple: 1
€151.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1415060-1
Order Code1770631
Product RangeSR6Z Series
Also Known AsSR6ZA730
Technical Datasheet
Coil Voltage230VAC
Contact Configuration3PST-NO, 3PST-NC
Product RangeSR6Z Series
Relay MountingDIN Rail
Contact Current8A
Relay TerminalsCage Clamp
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
Approvals & StandardsVDE
Product Overview
The SR6Z series 6-pole Relay with force guided contacts according to EN50205 on DIN-rail mountings. It is suitable for use with the contact monitoring in railway, machine controls and many more applications.
Applications
Industrial, Logistics, Automation & Process Control
Technical Specifications
Coil Voltage
230VAC
Product Range
SR6Z Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
Approvals & Standards
VDE
Contact Configuration
3PST-NO, 3PST-NC
Relay Mounting
DIN Rail
Relay Terminals
Cage Clamp
Contact Voltage DC Nom
-
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113
Product traceability