Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1415537-5
Order Code1770629
Product RangeSR6 Series
Also Known AsSR6A6K24
Technical Datasheet
1,410 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €37.240 |
10+ | €33.910 |
25+ | €32.880 |
100+ | €23.390 |
250+ | €22.920 |
Price for:Each
Minimum: 1
Multiple: 1
€37.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1415537-5
Order Code1770629
Product RangeSR6 Series
Also Known AsSR6A6K24
Technical Datasheet
Contact Configuration3PST-NO, 3PST-NC
Coil Voltage24VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC-
Contact Voltage AC Nom250V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance720ohm
Approvals & StandardsVDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SR6 series 6-pole Relay with force guided contacts according to EN 50205 and reinforced insulation between all contacts. It is suitable for use with the emergency shut-OFF, escalator control and many more applications.
Applications
Industrial
Technical Specifications
Contact Configuration
3PST-NO, 3PST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
Approvals & Standards
VDE
Coil Voltage
24VDC
Product Range
SR6 Series
Coil Type
DC
Contact Voltage AC Nom
250V
Contact Voltage VDC
24V
Coil Resistance
720ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134