| Quantity | Price (ex VAT) |
|---|---|
| 900+ | €15.750 |
Product Information
Product Overview
SM9543-005M-D-C-3-S is a M9543 series digital, ultra-low pressure MEMS sensor. This family offers state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package with dual vertical porting. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use Of advanced silicon micro-machined pressure sensor. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm. Suitable for medical (sleep Apnea, spirometers, hospital beds, respiration), industrial (HVAC, VAV controllers, fire protection) and consumer (sports equipment's) applications.
- Operating pressure range from -5 to 5mbar
- Proof pressure of ±1.5PSI and burst pressure of ±3.0PSI
- 3.6V max supply voltage and ±1.5%FS accuracy
- Dual ported and differential pressure configuration
- PC digital interface, insensitive to mounting orientation
- Compensated temperature range from -5 to +65°C
- Fully digital, pressure calibrated and temperature compensated output
- Robust JEDEC SOIC-16 package for automated assembly
- Manufactured according to IS09001 and ISO/TS 16949 standards
Technical Specifications
Differential
-5mbar
5mbar
3.3VDC
Dual Radial Barbed
2mA
Digital
Dual Axial Barbed, Same Side
I2C
-5°C
SM9543 Series
No SVHC (21-Jan-2025)
I2C Digital
Differential
3V
3.6V
SOIC
16Pins
± 1.5%
Surface Mount
-
65°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate