Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1415035-1
Order Code9913521
Also Known AsRT78726
Technical Datasheet
11,078 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.680 |
10+ | €7.050 |
25+ | €6.780 |
100+ | €6.370 |
300+ | €6.040 |
Price for:Each
Minimum: 1
Multiple: 1
€7.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1415035-1
Order Code9913521
Also Known AsRT78726
Technical Datasheet
Current Rating12A
Voltage Rating230V
Product Overview
The RT78726 from TE Connectivity is a relay socket with screw type terminals for DIN rail mounting.
- 5mm pinning contacts for DIN rail mounting
- Logical terminal arrangement
- High quality rising clamp terminals
- Din rail socket with logical setup of connections (input/output)
- Captive combination terminal screws
- Jumper bars for interconnection
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Current Rating
12A
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
230V
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability