Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-90-30.0
Order Code3236125
Product RangeRAYBRAID RAY-90 Series
Also Known As2908733004
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,998.000 |
5+ | €4,844.000 |
10+ | €4,494.000 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
€4,998.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRAY-90-30.0
Order Code3236125
Product RangeRAYBRAID RAY-90 Series
Also Known As2908733004
Sleeving / Tubing TypeBraided
Sleeving MaterialTinned Copper Mesh
Sleeving Colour-
Internal Diameter30mm
Length - Metric-
Length - Imperial-
Product RangeRAYBRAID RAY-90 Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
-
Product Range
RAYBRAID RAY-90 Series
Sleeving Material
Tinned Copper Mesh
Internal Diameter
30mm
Length - Imperial
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001