Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC311PK
Order Code2422318
Product RangeQ-CEE'S QCC Series
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC311PK
Order Code2422318
Product RangeQ-CEE'S QCC Series
Label TypeSelf Laminating
Label Height25.4mm
Label Width15.9mm
Label MaterialVinyl
Label Diameter-
Label ColourPink on White
Pack Quantity144
Label LegendCalibration (ID No, By, Date, Due)
Product RangeQ-CEE'S QCC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Label Type
Self Laminating
Label Width
15.9mm
Label Diameter
-
Pack Quantity
144
Product Range
Q-CEE'S QCC Series
Label Height
25.4mm
Label Material
Vinyl
Label Colour
Pink on White
Label Legend
Calibration (ID No, By, Date, Due)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049472