Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-150
Order Code2775581
Product RangePTFD Series
Technical Datasheet
3,596 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.540 |
| 10+ | €6.420 |
| 25+ | €5.930 |
| 50+ | €5.620 |
| 100+ | €5.410 |
| 500+ | €5.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-150
Order Code2775581
Product RangePTFD Series
Technical Datasheet
Sensing Temperature Min-30°C
RTD TypeComponent with Leads
RTD AccuracyClass T
Sensing Temperature Max200°C
Resistance1kohm
Measured Temperature Min-30°C
Measured Temperature Max200°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTFD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Temperature Min
-30°C
RTD Accuracy
Class T
Resistance
1kohm
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTFD Series
RTD Type
Component with Leads
Sensing Temperature Max
200°C
Measured Temperature Min
-30°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054