Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5849-30BA36
Order Code4561980
Also Known As20018051-50
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €6.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€16,425.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5849-30BA36
Order Code4561980
Also Known As20018051-50
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min300mbar
Operating Pressure Max30bar
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Sensor Case / Package-
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media TypeCorrosive Gas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
30bar
Supply Voltage Max
3.6V
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Corrosive Gas, Liquid
Operating Temperature Max
110°C
Qualification
-
Operating Pressure Min
300mbar
Supply Voltage Min
1.5V
Sensor Case / Package
-
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.849
Product traceability