Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5840-02BA36
Order Code3290091
Product RangeMS5840 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | €8.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€42,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5840-02BA36
Order Code3290091
Product RangeMS5840 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min300mbar
Sensor Output TypeI2C Digital
Pressure Measurement TypeAbsolute
Operating Pressure Max1.2bar
Supply Voltage Min1.5V
Voltage Rating3V
Port Style-
Supply Voltage Max3.6V
Sensor Case / PackageModule
Supply Current20.09µA
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 4 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMS5840 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
I2C Digital
Operating Pressure Max
1.2bar
Voltage Rating
3V
Supply Voltage Max
3.6V
Supply Current
20.09µA
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
MS5840 Series
MSL
MSL 1 - Unlimited
Operating Pressure Min
300mbar
Pressure Measurement Type
Absolute
Supply Voltage Min
1.5V
Port Style
-
Sensor Case / Package
Module
No. of Pins
4Pins
Accuracy
± 4 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability