Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS583702BA01-50
Order Code2717416
Product RangeMS5837 Series
Technical Datasheet
1,287 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.260 |
10+ | €6.030 |
25+ | €5.810 |
50+ | €5.590 |
100+ | €5.380 |
250+ | €4.990 |
500+ | €4.610 |
1000+ | €4.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS583702BA01-50
Order Code2717416
Product RangeMS5837 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min300bar
Operating Pressure Max1.2bar
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Sensor Case / PackageModule
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 4 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMS5837 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
1.2bar
Supply Voltage Max
3.6V
No. of Pins
4Pins
Accuracy
± 4 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
300bar
Supply Voltage Min
1.5V
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
MS5837 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MS583702BA01-50
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281