Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5837-30BA26
Order Code3676988
Product RangeMS5837 Series
Also Known As20001149-00
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5837-30BA26
Order Code3676988
Product RangeMS5837 Series
Also Known As20001149-00
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0bar
Sensor Output TypeI2C Digital
Operating Pressure Max30bar
Pressure Measurement TypeAbsolute
Voltage Rating3.6V
Supply Voltage Min1.5V
Port Style-
Supply Voltage Max3.6V
Sensor Case / PackageModule
Supply Current20.09µA
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 400 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeLiquid
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMS5837 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
I2C Digital
Pressure Measurement Type
Absolute
Supply Voltage Min
1.5V
Supply Voltage Max
3.6V
Supply Current
20.09µA
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
MS5837 Series
SVHC
To Be Advised
Operating Pressure Min
0bar
Operating Pressure Max
30bar
Voltage Rating
3.6V
Port Style
-
Sensor Case / Package
Module
No. of Pins
4Pins
Accuracy
± 400 mbar
Sensor Mounting
Surface Mount
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability