Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS1J1-00000U-250PG
Order Code4164047
Product RangeMSP100 Series
Also Known As10201888-00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
125+ | €71.560 |
Price for:Each
Minimum: 125
Multiple: 125
€8,945.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS1J1-00000U-250PG
Order Code4164047
Product RangeMSP100 Series
Also Known As10201888-00
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeO-Ring Radial Seal
Sensor Output TypeI2C Digital
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max250psi
Voltage Rating3VDC
Port StyleO-Ring Seal
Pressure Port Size0.36"
Supply Current3mA
Transducer Connection / TerminationCable with 4 Pin Connector
Supply Voltage Min2.7V
Supply Voltage Max5V
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeMSP100 Series
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital
Operating Pressure Min
0psi
Voltage Rating
3VDC
Pressure Port Size
0.36"
Transducer Connection / Termination
Cable with 4 Pin Connector
Supply Voltage Max
5V
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
O-Ring Radial Seal
Pressure Measurement Type
Gauge
Operating Pressure Max
250psi
Port Style
O-Ring Seal
Supply Current
3mA
Supply Voltage Min
2.7V
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
0°C
Product Range
MSP100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0203
Product traceability